
75W DC-DC regulated power supply module featuring a single 28V output at 2.7A. This isolated board mount converter operates with an input voltage range of 200V to 400V and offers 3kV isolation. Key features include overvoltage protection (OVP) and overcurrent protection (OCP), with a wide operating temperature range from -20°C to 85°C. The module is designed for through-hole mounting and measures 1.61" x 3.38" x 0.5".
Sign in to ask questions about the TDK PH75S280-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PH75S280-28 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.7A |
| Depth | 86mm |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 1.61inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.7A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.7A |
| Output Power | 75W |
| Output Voltage | 28V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 28V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH75S280-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.