The PH75S4824 is a DC/DC converter module from TDK, featuring a 24V output voltage and 3.2A maximum output current. It has a maximum power dissipation of 75W and operates within a temperature range of -20°C to 85°C. The module is isolated with a 3kV isolation voltage and includes features such as overvoltage protection and overcurrent protection. It is available in a bulk packaging option and is part of the PH-S series.
TDK PH75S4824 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Depth | 86mm |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 1.61inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3.2A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Power | 75W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Series | PH-S |
| Voltage - Output 1 | 24V |
| Width | 3.38inch |
| RoHS | Compliant |
No datasheet is available for this part.