This 220uH wirewound inductor features a 5% tolerance and is tested at 796K. It has a maximum DC current of 0.155A and a maximum DC resistance of 5.1 ohms. The inductor's minimum quality factor is 70 and its minimum self-resonant frequency is 3MHz. It is designed for through-hole mounting and has a product length of 9.5mm and a product diameter of 4.2mm. The operating temperature range is -20 to 80 degrees Celsius.
TDK PL0406S-221J-PF technical specifications.
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.155A |
| Max DC Resistance | 5.1Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 3MHz |
| Lead Style | Axial |
| Product Length | 9.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK PL0406S-221J-PF to view detailed technical specifications.
No datasheet is available for this part.