Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TDK
PM30-12D15
Datasheet
TDK
PM30-12D15
Obsolete
Analog Circuit,
Power Products
Power Supplies
Power Products
Power Supplies
DC/DC Converters
Board Mount
Analog Circuit,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
50
Number of Terminals
8
Min Operating Temperature
-40
Temperature Grade
OTHER
Input Voltage-Max
18
Input Voltage-Min
9
Compliance
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account