TDK PP25-24-12 technical specifications.
| Package/Case | Module |
| Depth | 50mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 25.2W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK PP25-24-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.