TDK PS-11-24 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 9 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 85 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK PS-11-24 to view detailed technical specifications.
No datasheet is available for this part.