The PS1240P02AT is a dynamic speaker with a diameter of 12.2mm and a height of 6.5mm. It operates over a temperature range of -20°C to 70°C and is suitable for through hole mounting. This speaker is lead free and available in quantities of 500 per reel.
Checking distributor stock and pricing after the page loads.
| Diameter | 12.2mm |
| Frequency | 4kHz |
| Height | 6.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 4kHz |
| RoHS | Compliant |
