
Through-hole mounted data line filter featuring a single function. With a 3V DC rated voltage and 3V operating supply voltage, this component operates across a frequency range of 4kHz. Its dimensions include a 12.2mm diameter and 6.5mm height. The filter is lead-free, RoHS compliant, and supplied on tape and reel in quantities of 2500.
TDK PS1240P02BT technical specifications.
| Diameter | 12.2mm |
| Frequency | 4kHz |
| Height | 6.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | PC Pins |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for TDK PS1240P02BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
