
This lead free piezo component is available in a radial package with a diameter of 14mm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The component is rated for a maximum supply voltage of 5V and is suitable for use in through hole mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK PS1420P02CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Diameter | 14mm |
| Frequency | 2kHz |
| Height | 11mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Package Quantity | 1750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2kHz |
| Series | PS |
| Termination | PC Pins |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK PS1420P02CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
