Sign in to ask questions about the TDK PS1440P02BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PS1440P02BT technical specifications.
| Diameter | 14mm |
| Frequency | 4kHz |
| Height | 8mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Voltage | 3V |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4kHz |
| Series | PS |
| Termination | PC Pins |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for TDK PS1440P02BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
