Sign in to ask questions about the TDK PS2220P02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PS2220P02 technical specifications.
| Package/Case | Radial |
| Frequency | 2kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2100 |
| Packaging | Tray |
| Series | PS |
| Termination | PC Pins |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for TDK PS2220P02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
