
Board mount DC-DC converter module, 10W output power, featuring dual 12V outputs with 450mA current capability on the positive output and 500mA maximum output current. Operates from an 18V to 36V input voltage range, delivering 12V and -12V regulated outputs. This isolated, hybrid module boasts 84% efficiency and includes overcurrent protection (OCP). Housed in a 40.5mm x 22mm x 0.31inch package, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the TDK PSD10-24-1212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PSD10-24-1212 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 450mA |
| Depth | 22mm |
| Efficiency | 84% |
| Features | OCP |
| Height | 0.31inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 40.5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 12W |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 10.8W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PSD (10W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PSD10-24-1212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.