
Isolated DC/DC Converters 10W 12V 0.45A
TDK PSD10121212S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 450mA |
| Efficiency | 84% |
| Features | OCP |
| Height | 0.31inch |
| Length | 1.61inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Power | 10W |
| Series | PSD (10W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1.02inch |
| RoHS | Compliant |
No datasheet is available for this part.