
Board mount DC-DC converter module, 1.5W output power, featuring dual 12V and -12V outputs, each with 60mA current capability. This isolated, regulated power supply module operates from a 4.5V to 9V input range, achieving 84% efficiency. The hybrid construction includes Over Current Protection (OCP) and is RoHS compliant. Packaged in a 0.79" x 0.63" x 0.31" module, it operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the TDK PSD1R5-5-1212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PSD1R5-5-1212 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 60mA |
| Depth | 16mm |
| Efficiency | 84% |
| Features | OCP |
| Height | 0.31inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 0.79inch |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 65mA |
| Max Power Dissipation | 1.6W |
| Number of Outputs | 2 |
| Output Current | 60mA |
| Output Power | 1.44W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PSD (1.5W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PSD1R5-5-1212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
