Sign in to ask questions about the TDK PSD1R5241212S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PSD1R5241212S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 60mA |
| Efficiency | 84% |
| Features | OCP |
| Height | 0.31inch |
| Length | 0.79inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 65mA |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Power | 1.5W |
| Series | PSD (1.5W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PSD1R5241212S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.