
Isolated DC/DC converter, 12W output power, delivering 12V at 1A. Features include overcurrent protection (OCP) and a wide input voltage range of 9V to 18V. Operating temperature spans from -40°C to 85°C, with 84% efficiency. Packaged as a module with lead-free and RoHS compliance.
Sign in to ask questions about the TDK PSS10-12-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PSS10-12-12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Depth | 22mm |
| Efficiency | 84% |
| Features | OCP |
| Height | 0.31inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 1.61inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PSS (10W) |
| Voltage - Output 1 | 12V |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PSS10-12-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.