
Board mount isolated DC/DC converter, 10W series, delivering 3.3V output voltage at 2.5A maximum output current. Features include overcurrent protection (OCP), 84% efficiency, and 1500VDC isolation. Operates within an input voltage range of 18V to 36V, with a wide operating temperature range of -40°C to 85°C. Packaged as a module with dimensions of 40.5mm x 22mm x 0.31inch, this RoHS compliant component is lead-free.
TDK PSS10-24-3R3 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Depth | 22mm |
| Efficiency | 84% |
| Features | OCP |
| Height | 0.31inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 40.5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 8W |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 8.25W |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PSS (10W) |
| Voltage - Output 1 | 3.3V |
| Width | 1.02inch |
| RoHS | Compliant |
No datasheet is available for this part.
