
Board mount DC-DC converter with 3.3V single output, delivering up to 600mA and 1.98W maximum power. Features isolated topology with 500V isolation voltage, operating from an 18V to 36V input range. Packaged in a compact SMD/SMT form factor for surface mounting, with dimensions of 1.1" x 0.63" x 0.31". Operates across a wide temperature range of -40°C to 85°C and is RoHS compliant.
TDK PSS3-24-3R3 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 600mA |
| Depth | 16mm |
| Height | 0.31inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 1.98W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 1.98W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PSS |
| Voltage - Output 1 | 3.3V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PSS3-24-3R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.