
Isolated DC/DC converter, 6W output power, featuring a 12V output voltage and 500mA maximum output current. This board mount module operates with an input voltage range of 36V to 76V, delivering 84% efficiency. Key features include overvoltage protection (OVP) and overcurrent protection (OCP), with 500V isolation. The compact module measures 1.12" x 0.8" x 0.31" and is designed for through-hole mounting.
TDK PSS6-48-12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 500mA |
| Depth | 20.5mm |
| Efficiency | 84% |
| Features | OVP, OCP |
| Height | 0.31inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 1.12inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PSS |
| Voltage - Output 1 | 12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PSS6-48-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.