Sign in to ask questions about the TDK PVD1R5-12-1212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PVD1R5-12-1212 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 60mA |
| Efficiency | 77% |
| Features | OCP |
| Height | 0.71inch |
| Isolation Voltage | 500V |
| Length | 1.12inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 60mA |
| Max Output Power | 1.44W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1.44W |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PV |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.33inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK PVD1R5-12-1212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.