
Regulated DC-DC converter module, 1.44W output power, featuring dual outputs of +12V and -12V, each with a maximum current of 60mA. This board mount component offers 500V isolation voltage and operates within a -20°C to 70°C temperature range. Designed for through-hole mounting in a SIP package, it boasts 77% efficiency and includes overcurrent protection (OCP).
TDK PVD1R5-5-1212 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 60mA |
| Efficiency | 77% |
| Features | OCP |
| Height | 0.71inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.12inch |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 60mA |
| Max Output Power | 1.44W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1.44W |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PV |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.33inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK PVD1R5-5-1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.