
3W DC-DC regulated power supply module featuring dual 12V and -12V outputs, each delivering 125mA. This SIP package board mount converter operates with an input voltage range of 9V to 18V, achieving 77% efficiency. Key features include overcurrent protection (OCP) and 500V isolation voltage. Designed for through-hole mounting, it has a compact footprint with dimensions of 1.29 inches in length and width, and 0.33 inches in width, with an operating temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK PVD3-12-1212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 125mA |
| Efficiency | 77% |
| Features | OCP |
| Height | 1.29inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.29inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PV (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.33inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK PVD3-12-1212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.