
The PXA15-24S12/NT DC/DC converter module from TDK offers 12V output voltage with 1.25A maximum output current and 15W output power. It operates within a temperature range of -40°C to 85°C and features 87% efficiency. The module has a maximum input voltage of 36V and a minimum input voltage of 18V, with a nominal input voltage of 24V. It is available in a through-hole mount package with a module case and has a maximum isolation voltage of 2.25kV.
TDK PXA15-24S12/NT technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.25A |
| Efficiency | 87% |
| Height | 1.07inch |
| Isolation Voltage | 2.25kV |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Series | PXA (15W) |
| Voltage - Output 1 | 12V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXA15-24S12/NT to view detailed technical specifications.
No datasheet is available for this part.
