
The PXA15-24S15/NT DC/DC converter from TDK is a 15W board mount module with a nominal input voltage of 24V and an output voltage of 15V. It has a maximum output current of 1A and an efficiency of 88%. The module has a maximum operating temperature range of -40°C to 85°C and is isolated up to 2.25kV. It is available in a through hole package and is packaged in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Efficiency | 88% |
| Height | 4.88inch |
| Isolation Voltage | 2.25kV |
| Length | 13.78inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Series | PXA (15W) |
| Voltage - Output 1 | 15V |
| Width | 5.51inch |
| RoHS | Compliant |
