
The TDK PXA15-24WS05/NT is a DC/DC converter with a nominal input voltage of 12V and an output voltage of 5V. It has a maximum output current of 3A and a maximum power dissipation of 15W. The converter is isolated with a maximum isolation voltage of 2.25kV and has a high efficiency of 87%. It operates over a temperature range of -40°C to 85°C and is available in a through-hole package.
Sign in to ask questions about the TDK PXA15-24WS05/NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PXA15-24WS05/NT technical specifications.
| Current - Output 1 | 3A |
| Depth | 27.9mm |
| Efficiency | 87% |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 23.9mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | PXA (15W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK PXA15-24WS05/NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
