
Isolated DC-DC converter, board mount type, delivering 15W total output power. Features dual outputs with 12V and -12V nominal voltages, each supporting up to 625mA. Operates with a 9V to 18V DC input range, achieving 87% efficiency. Includes overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Packaged in a DIP form factor for through-hole mounting, with dimensions of 2" x 1" x 0.4". Rated for operation between -40°C and 85°C with 1.6kV isolation.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 625mA |
| Current - Output 2 | 625mA |
| Depth | 25.4mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 625mA |
| Output Power | 15W |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PXB (15W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Compliant |
