
Board mount DC-DC converter, 15.6W maximum output power, 1.3A maximum output current, and 12V nominal output voltage. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with a 9V to 18V DC input range and provides 1.6kV isolation voltage. Housed in a DIP package for through-hole mounting, this RoHS compliant component offers 85% efficiency and a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 1.3A |
| Depth | 25.4mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 1.07inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Power | 15.6W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 15W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PXB (15W) |
| Voltage - Output 1 | 12V |
| Width | 4inch |
| RoHS | Compliant |