
Board mount isolated DC/DC converter, 13.2W output power, 3.3V output voltage, and 4A maximum output current. Features 9V to 18V input voltage range, 1.6kV isolation voltage, and 84% efficiency. Includes overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates from -40°C to 85°C, with a through-hole mounting package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 4A |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 6.1inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 2.44inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 13.2W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PXB (15W) |
| Voltage - Output 1 | 3.3V |
| Width | 1.3inch |
| RoHS | Compliant |
