
The PXB15-24D15/NT dual DC-DC converter module from TDK features two 15W outputs with a nominal input voltage of 24V and a maximum output current of 500mA per channel. The module has a high isolation voltage of 1.6kV and is packaged in a module format with dimensions of 2 inches in length, 1 inch in width, and 0.4 inches in height. The converter operates within a general operating temperature range.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1inch |
| RoHS | Compliant |