
15W isolated DC/DC converter, board mount module, featuring 5V output voltage and 3A maximum output current. Delivers 15W maximum output power with 86% efficiency, operating from an 18V to 36V input range. Includes overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Offers 1.6kV isolation voltage and a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 1.58inch |
| Isolation Voltage | 1.6kV |
| Length | 8.74inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PXB (15W) |
| Voltage - Output 1 | 5V |
| Width | 2.95inch |
| RoHS | Compliant |