15W isolated DC/DC converter module featuring 12V output voltage and 1.3A output current. Operates with an input voltage range of 18V to 36V, nominal 24V, and offers 87% efficiency. Includes overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). This through-hole mount component provides 1.6kV isolation and operates across a wide temperature range of -40°C to 85°C.
TDK PXB15-24S12/NT technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.3A |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 1.2inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 15W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PXB (15W) |
| Voltage - Output 1 | 12V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXB15-24S12/NT to view detailed technical specifications.
No datasheet is available for this part.