
Isolated DC/DC Converters 13W 3.3V 4A
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 4A |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 6.1inch |
| Isolation Voltage | 1.6kV |
| Length | 2.44inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 13W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PXB (15W) |
| Voltage - Output 1 | 3.3V |
| Width | 1.3inch |
| RoHS | Compliant |
