
15W DC-DC Converter module, featuring a 15V output voltage and 1A output current. This board mount converter operates with a wide input voltage range of 9V to 36V, a nominal input of 12V, and delivers 15W of output power. Boasting 87% efficiency, it includes overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). The module offers 1.6kV isolation voltage and operates across a temperature range of -40°C to 85°C. Designed for through-hole mounting, this RoHS compliant component is packaged in a 1-inch square, 0.39-inch high module.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PXB |
| Voltage - Output 1 | 15V |
| Width | 1inch |
| RoHS | Compliant |