15W DC-DC converter module, featuring a single 12V output at 1.3A. This board mount power supply operates with an input voltage range of 18V to 75V, nominal 24V, and boasts 87% efficiency. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The hybrid module offers 1.6kV isolation voltage and is RoHS compliant, packaged for through-hole mounting.
TDK PXB15-48WS12/NT technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.3A |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 16W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PXB |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXB15-48WS12/NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.