The PXD2024D12 is a dual output DC/DC converter from TDK, featuring isolated outputs with 1.6kV isolation voltage. It operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 20W. The module has a high efficiency of 87% and includes features such as overvoltage protection, overcurrent protection, and short-circuit protection. It is designed for through hole mounting and has a compact size of 2inch in length, 1inch in width, and 0.4inch in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 833mA |
| Depth | 25.4mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Max Output Current | 833mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 20W |
| Series | PXD (20W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Compliant |