
30W isolated DC/DC converter module, featuring a 3.3V output voltage and 7.5A maximum output current. This board mount converter operates with an input voltage range of 18V to 75V, nominal 24V, and 48V supply voltage. Key technical specifications include 1.6kV isolation voltage, 86% efficiency, and protection features such as OVP, OCP, and SCP. The module measures 2.44" L x 1.3" W x 0.4" H and is designed for through-hole mounting.
TDK PXD3048WS3P3 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 7.5A |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2.44inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 7.5A |
| Output Power | 30W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Series | PXD30W |
| Voltage - Output 1 | 3.3V |
| Width | 1.3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXD3048WS3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
