Board mount DC/DC converter delivering 20W output power with dual ±12V outputs, each capable of 833mA. Features 1.6kV isolation, 81% efficiency, and a wide operating temperature range of -40°C to 100°C. Input voltage range is 9V to 36V, with a 20ms turn-on delay. Through-hole mounting and UL, CSA, CE, EN approvals ensure robust integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK PXE2024WD12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, EN |
| Package/Case | Module |
| Current - Output 1 | 833mA |
| Depth | 40.6mm |
| Efficiency | 81% |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 833mA |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PXE |
| Turn-On Delay Time | 20ms |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXE2024WD12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.