
20W isolated DC-DC converter with a 12V output voltage and 1.67A output current. Features a 9V to 36V input voltage range, 300kHz switching frequency, and 81% efficiency. Rated for 1.6kV isolation voltage and operates from -40°C to 100°C. Through-hole PCB mountable with UL, CSA, CE, IEC, and EN approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK PXE2024WS12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, IEC, EN |
| Current - Output 1 | 1.67A |
| Current Rating | 1.67A |
| Depth | 40.6mm |
| Efficiency | 81% |
| Frequency | 300kHz |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Power | 20W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Series | PXE |
| Voltage - Output 1 | 12V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXE2024WS12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.