The PXE30-24S05 DC/DC converter module from TDK operates within a temperature range of -40 to 65 degrees Celsius. It features a 7-pin module package with a width of 40.6mm and a length of 50.8mm, and a height of 10.2mm. The module has a single output and a maximum input voltage of 36V, with a minimum input voltage of 18V. It also has a maximum line regulation of 0.2% and a maximum load regulation of 0.5%. The module is designed for board mount applications.
Sign in to ask questions about the TDK PXE30-24S05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PXE30-24S05 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P7 |
| Width | 40.6 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.5 |
| Height | 10.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK PXE30-24S05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.