
Board mount DC-DC converter delivering 30W output power with a 5V output voltage and 6A maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). This isolated converter operates with an efficiency of 87% and offers an isolation voltage of 1.6kV. Input voltage range is 9V to 18V, with an operating temperature range of -40°C to 100°C. The component is designed for through-hole PCB mounting.
TDK PXE3012S05 technical specifications.
| Current - Output 1 | 6A |
| Depth | 40.6mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PXE |
| Voltage - Output 1 | 5V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXE3012S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.