
The PXE3012S12 is a 12V 2.5A isolated DC/DC converter with an efficiency of 88% and a maximum power dissipation of 30W. It features overvoltage protection, overcurrent protection, and short-circuit protection. The converter is available in bulk packaging and is suitable for through-hole mounting. It operates within a temperature range of -40°C to 100°C and has an isolation voltage of 1.6kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK PXE3012S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PXE3012S12 technical specifications.
| Current - Output 1 | 2.5A |
| Depth | 40.6mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Series | PXE (30W) |
| Voltage - Output 1 | 12V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXE3012S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
