30W DC-DC Converter module, outputting 15V at 2A. Features include over-voltage protection (OVP), over-current protection (OCP), and short-circuit protection (SCP). Operating input voltage range is 9V to 18V DC, with a nominal supply voltage of 12V. This board mount converter offers 1.6kV isolation voltage and operates efficiently at 88% with a wide temperature range of -40°C to 100°C. The module measures 2 inches in length, 1.6 inches in width, and 0.4 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK PXE3012S15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PXE3012S15 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 50.8mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | PXE (30W) |
| Voltage - Output 1 | 15V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXE3012S15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
