Board mount DC-DC converter delivering 30W output power at 12V. Features 2.5A maximum output current and 89% efficiency. Operates with an input voltage range of 18V to 36V DC. Includes overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Isolated design with 1.6kV isolation voltage. Through-hole mounting for PCB integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK PXE3024S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PXE3024S12 technical specifications.
| Current - Output 1 | 2.5A |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | PXE (30W) |
| Voltage - Output 1 | 12V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXE3024S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
