
30W DC-DC Converter, 12V Output Voltage, 2.5A Output Current. This isolated board mount module features a wide input voltage range of 10V to 40V and delivers 30W maximum output power. Operating efficiently at 87%, it includes overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). The converter offers 1.6kV isolation voltage and operates across a temperature range of -40°C to 100°C. Its through-hole mounting package measures 2 inches in length, 1.6 inches in width, and 0.4 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK PXE3024WS12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Depth | 40.6mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PXE |
| Voltage - Output 1 | 12V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXE3024WS12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.