DC DC CONVERTER +/-15V 40W
Checking distributor stock and pricing after the page loads.
TDK PXF4048D15 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.4A |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 40W |
| Packaging | Bulk |
| Series | PXF (40W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 2inch |
| RoHS | Compliant |