The PXF4048S3P3 DC/DC converter from TDK is a board mount module with a package quantity of one. It features overvoltage protection, overcurrent protection, and short-circuit protection. The converter operates from a minimum input voltage of 36V to a maximum input voltage of 75V and provides an output voltage of 3.3V with a maximum output current of 8A. It has a high efficiency of 88% and a maximum power dissipation of 26W. The module is isolated with a voltage of 1.6kV and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK PXF4048S3P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PXF4048S3P3 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Output Current | 8A |
| Max Power Dissipation | 26W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 26.4W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PXF |
| Voltage - Output 1 | 3.3V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXF4048S3P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.