RESISTOR, VOLTAGE DEPENDENT, 320V, 19J, SURFACE MOUNT, CHIP
TDK Q69660-M251-K72 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Terminal Placement | DUAL |
| Manufacturer Series | SIOV |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.40.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.