The TDK RAX24-2R1 is an AC/DC power supply with a single output voltage of 24V and a maximum output current of 2.1A. It has a maximum output power of 50W and an efficiency of 75% typical. The power supply operates within a temperature range of -10°C to 71°C. It is not designed for medical applications.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 2.1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50W |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Medical Application | No |