TDK RDL24-2R1 technical specifications.
| Number of Terminals | 12 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 9 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK RDL24-2R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.