Single-output AC/DC power supply delivering 32V at 31A, with a maximum output power of 992W. Features include 86% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. This chassis/panel mount unit operates from 0°C to 70°C and is RoHS compliant. Dimensions are 305mm (length) x 127mm (depth) x 40.4mm (height).
TDK RFE1000-32-Y technical specifications.
| Current - Output 1 | 31A |
| Depth | 127mm |
| Efficiency | 86% |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 305mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 31A |
| Max Output Power | 992W |
| Max Power Dissipation | 992W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 32V |
| Number of Outputs | 1 |
| Output Current | 31A |
| Output Power | 992W |
| Output Voltage | 32V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RFE (1000) |
| Voltage - Output 1 | 32V |
| Weight | 4.409lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK RFE1000-32-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.